Taiwan SemiconductorTESD5V0V4UCU6 RFGESD Suppressors
ESD Suppressor Diode Array Uni-Dir 5V 6-Pin SOT-363 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Diode Array | |
Quad | |
Uni-Directional | |
4 | |
5 | |
6 | |
25 | |
6 | |
3 | |
1 | |
150 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 1.35(Max) |
Package Length | 2.2(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-363 |
6 |