EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
Automotive | No |
PPAP | No |
Type | Diode Array |
Configuration | Quad |
Direction Type | Uni-Directional |
Number of Elements per Chip | 4 |
Maximum Working Voltage (V) | 5 |
Maximum Clamping Voltage (V) | 17.5 |
Maximum Reverse Leakage Current (uA) | 0.1 |
Peak Pulse Power Dissipation (W) | 350 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Mounting | Surface Mount |
Package Width | 1.75(Max) |
Package Length | 3.1(Max) |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
Pin Count | 6 |