STMicroelectronicsTESEO-LIV3FLGPS Receivers
GPS Receiver 1575.42MHz 4.2V 18-Pin LCC T/R
| Compliant | |
| 7A994 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2.18 |
| Package Width | 9.7 |
| Package Length | 10.1 |
| PCB changed | 18 |
| Supplier Package | LCC |
| 18 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
