Sanken Electric Co., LtdTF561S-ASilicon Controlled Rectifiers - SCRs
Thyristor SCR 600V 80A 3-Pin(3+Tab) TO-220F
Compliant with Exemption | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
1.5 | |
0.2 | |
80 | |
4(Typ) | |
600 | |
5 | |
1.4@10A | |
600 | |
5 | |
2 | |
No | |
-40 | |
125 | |
Mounting | Through Hole |
Package Height | 16.9 |
Package Width | 4.2 |
Package Length | 10 |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220F |
3 | |
Lead Shape | Through Hole |