NXP SemiconductorsTFA9894UK/N1AZAudio Amplifiers
Audio Amp Speaker 1-CH Mono 6.2W Class-D 48-Pin WLCSP T/R
EAR99 | |
Obsolete | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Speaker | |
Class-D | |
0.015%@8Ohm@2W | |
Single | |
1-Channel Mono | |
1.65|2.7 | |
1.8|3|5 | |
1.95|10.2|5.5 | |
4 | |
Quad | |
6.2x1@4Ohm | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.31(Max) |
Package Width | 2.51 |
Package Length | 3.55 |
PCB changed | 48 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
48 |