EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.80.00 |
Automotive | No |
PPAP | No |
Type | TX/RX |
Peak Wavelength (nm) | 886 |
Maximum Data Rate (Mbps) | 0.1152 |
Maximum Communication Distance (cm) | 50(Typ) |
Radiant Intensity (mW/sr) | 25 |
Pulse Width (us) | 2 |
Maximum Rise Time (ns) | 100 |
Maximum Fall Time (ns) | 100 |
Maximum Forward Current (mA) | 100 |
Minimum Operating Supply Voltage (V) | 2.4 |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Dimensions (mm) | 6.8x2.8x1.6 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 1.6 |
Package Length | 6.8 |
PCB changed | 7 |
Pin Count | 7 |