Top Searched
VishayTFBS4650-TT3IrDA Transceivers
IRDA TX/RX 0.1152Mbps 2.5V/3.3V/5V 7-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.49.80.00 | |
Automotive | No |
PPAP | No |
TX/RX | |
886 | |
0.1152 | |
50(Typ) | |
25 | |
2 | |
100 | |
100 | |
100 | |
2.4 | |
2.5|3.3|5 | |
5.5 | |
6.8x2.8x1.6 | |
-25 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.6 |
Package Width | 2.8 |
Package Length | 6.8 |
PCB changed | 7 |
Standard Package Name | SMD |
Supplier Package | SMD |
7 |
EDA / CAD Models |