C&KTFCJF5VT2540YSwitch Snap Action
Switch Snap Action N.O. SPST Lever 1A 125VAC 30VDC 0.44N Screw Mount Quick Connect Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.70.00 | |
Automotive | No |
PPAP | No |
N.O. | |
Lever | |
Momentary | |
SPST | |
1@125VAC 30VDC | |
1.4 | |
Screw Mount | |
Quick Connect | |
Straight | |
-40 | |
85 | |
Bulk | |
28.8 | |
10.2 | |
15.91 | |
0.44 |
The TFCJF5VT2540Y snap-action switch from C&K Components makes opening or closing your circuit a fast operation. This device has a maximum current rating of 1 A @ 125VAC 30VDC. It has a SPST configuration. This snap action switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The TFCJF5VT2540Y snap action switch has a quick connect termination style. The maximum AC voltage rating is 125 VAC and the maximum DC voltage rating is 30 VDC. This product is 54.1 mm long, 20.83 mm tall and 10.2 mm deep.