NXP SemiconductorsTFF1024HN/N1,115Up-Down Converters and Mixers
Up/Down Conv Mixer 5V 12.85GHz 16-Pin DHVQFN EP T/R
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
10700 | |
12850 | |
950 | |
2150 | |
34.3(Typ) | |
9.5 | |
4.5 | |
5 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) mm |
Package Width | 2.6(Max) mm |
Package Length | 3.6(Max) mm |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | DHVQFN EP |
16 | |
Lead Shape | No Lead |
EDA / CAD Models |