Reduced Price

SamtecTFM-145-22-S-D-LCConnector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 90 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ Tube

This shrouded TFM-145-22-S-D-LC header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 90 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 1.27 mm. It has a straight body orientation. It has a maximum voltage rating of 250 VAC. It has a header type gender. This device has a maximum current rating of 3.2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. TFM-145-22-S-D-LC is housed in black liquid crystal polymer. This product is 60.33 mm long, 9.27 mm tall and 5.72 mm deep.

Total In Stock: 9 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price: