EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
Automotive | Yes |
PPAP | Unknown |
Type | Power |
Technology | Thin Film |
Protection Style | Shielded |
Core Material | Metal |
Inductance (H) | 3.3u |
Inductance Decrease Percentage @ Isat (%) | 30 |
Tolerance | 20% |
Inductance Test Frequency (Hz) | 1M |
Maximum DC Current (A) | 2.3 |
Maximum Saturation Current (A) | 2.5 |
Maximum DC Resistance (Ohm) | 0.113 |
Number of Terminals | 2 |
Case Size | 1210 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Tape and Reel |
Maximum Product Diameter (mm) | N/R |
Maximum Product Length (mm) | 3.4 |
Maximum Product Depth (mm) | 2.7 |
Maximum Product Height (mm) | 1.2 |