TDKTFSC06054125-2113A1RF Couplers
RF Couplers Uni-directional Coupling 19dB/12.5dB 2.4GHz to 2.5GHz/4.9GHz to 5.85GHz 4-Pin SMD T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.10 | |
Automotive | No |
PPAP | No |
Directional | |
IC | |
Uni-directional | |
2.4 to 2.5|4.9 to 5.85 | |
1.3/1.3 | |
0.5 | |
12.5|19 | |
15 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 0.5 |
Package Length | 0.65 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |
EDA / CAD Models |