ROHM SemiconductorTFZVTR24BZener
Zener Diode Single 24V 3% 35Ohm 500mW 2-Pin TUMD-M T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Width | 1.5(Max) mm |
Package Length | 2.1(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | TUMD-M |
2 | |
Lead Shape | Flat |
EDA / CAD Models |