Epson America, IncTG-3541CE 32.7680KXB3Controlled Oscillators
Oscillator TCXO 0.032768MHz ±8ppm (Stability) 30pF CMOS 60% 1.8V/2.5V/3.3V/5V 10-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.10 | |
Automotive | No |
PPAP | No |
TCXO | |
0.032768 | |
0.032768 | |
0.032768 | |
±3ppm/(1st) Year | |
±8ppm | |
30 | |
60 | |
CMOS | |
1.5 | |
5.5 | |
1.8|2.5|3.3|5 | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 10 |
10 |
EDA / CAD Models |