Epson America, IncTG-5035CE-23N16.367667Controlled Oscillators
Oscillator TCXO 16.367667MHz ±2ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 60% 1.8V 4-Pin SMD
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
16.367667 | |
16.367667 | |
16.367667 | |
±1ppm/(1st) Year | |
±2ppm | |
±0.5ppm | |
10 | |
60 | |
Clipped Sinewave | |
1.7 | |
3.3 | |
1.8 | |
-30 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 2.5 |
Package Length | 3.2 |
PCB changed | 4 |
4 |