HALO ElectronicsTG1G-S002NZRLTelecom Transformers
Telecom Transformer 1CT:1CT 24 Terminal Gull Wing SMD
Compliant with Exemption | |
EAR99 | |
NRND | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
SMD Single Port Gigabit Isolation Module Transformer | |
1CT:1CT | |
1500Vrms | |
-30(Typ)@0.1MHz to 100MHz | |
-10@100MHz | |
-1.1@1MHz to 100MHz | |
Gull Wing | |
Surface Mount | |
24 | |
0 | |
70 | |
SMD | |
17.78 | |
15.88 | |
5.84 |