Epson America, IncTG2016SMN 26.0000M-ECGNNM3Controlled Oscillators
Oscillator TCXO 26MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 60% 1.8V 4-Pin CSMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
TCXO | |
26 | |
26 | |
26 | |
±0.5ppm/(1st) Year | |
±1.5ppm | |
±0.5ppm | |
10 | |
60 | |
Clipped Sinewave | |
1.7 | |
1.9 | |
1.8 | |
1.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.73 |
Package Width | 1.6 |
Package Length | 2 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | CSMD |
4 |