Epson America, IncTG2520CEN 48.0000M-KFGNNM3Controlled Oscillators
Crystal Oscillator VC-TCXO/TCXO
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
4 |
EDA / CAD Models |