Epson America, IncTG2520SMN 26.0000M-MCGNNM3Controlled Oscillators
Oscillator TCXO 26MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 60% 2.8V/3V/3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
TCXO | |
26 | |
26 | |
26 | |
±0.5ppm/(1st) Year | |
±1.5ppm | |
±0.5ppm | |
10 | |
60 | |
Clipped Sinewave | |
2.66 | |
3.465 | |
2.8|3|3.3 | |
1.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 |
Package Width | 2 |
Package Length | 2.5 |
PCB changed | 4 |
4 | |
Lead Shape | No Lead |