Epson America, IncTG2520SMN 32.0000M-MCGNNM0Controlled Oscillators
Oscillator TCXO 32MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 60% 2.8V/3V/3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Temperature Compensated Crystal Oscillator (TCXO) | |
32 | |
32 | |
32 | |
±0.5ppm/(1st) Year | |
±1.5ppm | |
±0.5ppm | |
10 | |
60 | |
Clipped Sinewave | |
2.66 | |
3.63 | |
2.8|3|3.3 | |
1.8 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 2 mm |
Package Length | 2.5 mm |
PCB changed | 4 |
4 |