Epson America, IncTG2520SMN 38.4000M-ECGNBMXControlled Oscillators
Oscillator VC-TCXO 38.4MHz ±1.5ppm (Tol) ±0.5ppm (Stability) 10pF Clipped Sinewave 60% 1.8V 4-Pin SMD
Compliant | |
EAR99 | |
Active | |
8541.60.00.60 | |
Automotive | No |
PPAP | No |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
38.4 | |
38.4 | |
38.4 | |
±0.5ppm/(1st) Year | |
±1.5ppm | |
±0.5ppm | |
10 | |
60 | |
Clipped Sinewave | |
1.7 | |
1.9 | |
1.8 | |
0.3 to 1.5 | |
1.8 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.8 mm |
Package Width | 2 mm |
Package Length | 2.5 mm |
PCB changed | 4 |
4 |