Epson America, IncTG5032SGN 26.0000M-AAGHDABControlled Oscillators
Oscillator VC-TCXO 26MHz ±1ppm (Tol) ±0.1ppm (Stability) 11pF Clipped Sinewave 60% 3V 10-Pin SMD Bulk
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) | |
26 | |
26 | |
26 | |
±0.5ppm/(1st) Year | |
±1ppm | |
±0.1ppm | |
10 | |
60 | |
Clipped Sinewave | |
2.85 | |
3.15 | |
3 | |
0.5 to 2.65 | |
-40 | |
85 | |
Bulk | |
Mounting | Surface Mount |
Package Height | 1.45 |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 10 |
10 |