ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 180 |
Maximum Clamping Voltage (V) | 287 |
Maximum Reverse Stand-Off Voltage (V) | 162 |
Maximum Peak Pulse Current (A) | 1 |
Maximum Reverse Leakage Current (uA) | 5 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 300 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 175 |
Packaging | Tape and Reel |