Diotec Semiconductor AGTGL34-18CTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 14.5V 150W 2-Pin Mini-MELF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
16.2 | |
26.5 | |
14.5 | |
5.7 | |
5 | |
1 | |
150 | |
-50 | |
150 | |
Commercial | |
Tape and Reel | |
Diameter | 1.6 |
Mounting | Surface Mount |
Package Length | 3.5 |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | Mini-MELF |
2 | |
Lead Shape | No Lead |