Diotec Semiconductor AGTGL41-7.5CATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 6.4V 400W 2-Pin MELF T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
7.13 | |
11.3 | |
6.4 | |
37 | |
500 | |
1 | |
400 | |
-55 | |
150 | |
Commercial | |
Tape and Reel | |
Diameter | 2.5 mm |
Mounting | Surface Mount |
Package Length | 5 mm |
PCB changed | 2 |
Standard Package Name | MELF |
Supplier Package | MELF |
2 | |
Lead Shape | No Lead |