EU RoHS | Not Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8533.40.80.70 |
Automotive | Unknown |
PPAP | Unknown |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 25 |
Thermal Time Constant Range (s) | 15 to 40 |
Sensitivity Index (K) | 3434 |
Sensitivity Index Range (K) | 3400 to 3600 |
Accuracy | ±2% |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 250 |
Resistance @ 25C (Ohm) | 200000 |
Resistance Range @ 25C (Ohm) | >= 120000 |
Percentage of Resistance Tolerance @ 25C (%) | ±5 |
Percentage of Resistance Tolerance Range @ 25C (%) | ±5 to ±10 |
Packaging | Bulk |
Product Diameter (mm) | 2(Max) |
Product Length (mm) | 4.2(Max) |
Construction | Axial |
Mounting | Through Hole |