TRACO Electronic AGTHB 6-1211DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 5V 1A 6W 5-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
9 | |
12 | |
18 | |
5 | |
1 | |
6 | |
4000VAC | |
DC/DC | |
150(Typ) | |
Yes | |
1% | |
0.5% | |
75(Typ) | |
-40 | |
71 | |
Fixed | |
18 | |
Mounting | Through Hole |
Package Height | 12 mm |
Package Width | 20.3 mm |
Package Length | 31.8 mm |
PCB changed | 5 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
5 | |
Lead Shape | Through Hole |