EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Receiver |
Number of Drivers | 30 |
Number of Receivers | 10 |
Transmission Data Rate (Mbps) | 525 |
Minimum Operating Frequency (MHz) | 40 |
Maximum Operating Frequency (MHz) | 150 |
Input Signal Type | LVCMOS|TTL |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input Low Threshold Voltage (V) | -0.1(Min) |
Differential Input High Threshold Voltage (V) | 0.1(Max) |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 20 |
Maximum Power Dissipation (mW) | 460(Typ) |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 100 |