EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Repeater |
Minimum Operating Frequency (MHz) | 40 |
Maximum Operating Frequency (MHz) | 135 |
Input Signal Type | LVDS|LVTTL |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input Low Threshold Voltage (V) | -0.1(Min) |
Differential Input High Threshold Voltage (V) | 0.1(Max) |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Power Dissipation (mW) | 2500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 6.1 |
Package Length | 17 |
PCB changed | 64 |
Standard Package Name | SO |
Supplier Package | TSSOP EP |
Pin Count | 64 |