EU RoHS | Compliant |
ECCN (US) | 5A991 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Receiver |
Number of Drivers | 35 |
Number of Receivers | 5 |
Transmission Data Rate (Mbps) | 784 |
Minimum Operating Frequency (MHz) | 8 |
Maximum Operating Frequency (MHz) | 112 |
Input Signal Type | LVDS |
Differential Input Low Threshold Voltage (V) | -0.1(Min) |
Differential Input High Threshold Voltage (V) | 0.1(Max) |
Maximum Input Current (uA) | 10 |
Maximum Power Dissipation (mW) | 2100 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 10 |
Package Length | 10 |
PCB changed | 64 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 64 |