EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Transmitter |
Number of Drivers | 8 |
Number of Receivers | 48 |
Transmission Data Rate (Mbps) | 1120 |
Minimum Operating Frequency (MHz) | 20 |
Maximum Operating Frequency (MHz) | 160 |
Input Signal Type | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Differential Output Voltage (V) | 0.45 |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 10 |
Maximum Power Dissipation (mW) | 2400 |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 100 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 100 |