EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | THC63LVD827-Q-B |
Automotive | No |
PPAP | No |
Function | Transmitter |
Number of Drivers | 8 |
Number of Receivers | 24 |
Transmission Data Rate (Mbps) | 1218 |
Minimum Operating Frequency (MHz) | 20 |
Maximum Operating Frequency (MHz) | 174 |
Input Signal Type | CMOS|TTL |
Minimum Operating Supply Voltage (V) | 1.62 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Differential Output Voltage (V) | 0.45 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Input Current (uA) | 10 |
Maximum Power Dissipation (mW) | 1300 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Width | 7 |
Package Length | 7 |
PCB changed | 72 |
Standard Package Name | BGA |
Supplier Package | TFBGA |
Pin Count | 72 |