EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Function | Receiver |
Number of Drivers | 28 |
Number of Receivers | 4 |
Transmission Data Rate (Mbps) | 3100 |
Minimum Operating Frequency (MHz) | 8 |
Maximum Operating Frequency (MHz) | 112 |
Input Signal Type | LVCMOS|LVDS |
Minimum Operating Supply Voltage (V) | 3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Differential Input Low Threshold Voltage (V) | -0.1(Min) |
Differential Input High Threshold Voltage (V) | 0.1(Max) |
Typical Operating Supply Voltage (V) | 3.3 |
Maximum Input Current (uA) | 30 |
Maximum Power Dissipation (mW) | 1900 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 6.1 |
Package Length | 14 |
PCB changed | 56 |
Supplier Package | TSSOP |
Pin Count | 56 |