EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Product Category | Transceiver |
Maximum Data Rate | 3.75Gbps |
Maximum RF Operating Frequency Range (MHz) | 100 to 500 |
Maximum RF Operating Frequency (MHz) | 100 |
Operating Band Frequency (MHz) | 20 to 100 |
Minimum Operating Supply Voltage | 1.62V|1.71V|3V |
Typical Operating Supply Voltage | 1.8V|3.3V |
Maximum Operating Supply Voltage | 1.89V|1.98V|3.6V |
Maximum Power Dissipation (mW) | 2000 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 6.1 |
Package Length | 17 |
PCB changed | 64 |
Supplier Package | TSSOP |
Pin Count | 64 |