EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | EA |
Automotive | No |
PPAP | No |
Product Category | Receiver |
Maximum Data Rate | 3.14Gbps |
Maximum RF Operating Frequency Range (MHz) | 100 to 500 |
Maximum RF Operating Frequency (MHz) | 157 |
Operating Band Frequency (MHz) | 80 to 157 |
Minimum Operating Supply Voltage | 1.62V |
Typical Operating Supply Voltage | 1.8V |
Maximum Operating Supply Voltage | 1.98V |
Maximum Power Dissipation (mW) | 2500 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Mounting | Surface Mount |
Package Height | 1 |
Package Width | 14 |
Package Length | 14 |
PCB changed | 128 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Pin Count | 128 |