EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Type | Step Down |
Number of Outputs | 1 |
Isolation | Isolated |
Minimum Input Voltage (V) | 9 |
Typical Input Voltage (V) | 12 |
Maximum Input Voltage (V) | 18 |
Output Voltage (V) | 5.1 |
Output Current (A) | 2.4 |
Output Power (W) | 12 |
Minimum Isolation Voltage | 1500VDC |
Input/Output Type | DC/DC |
Switching Frequency (kHz) | 400(Typ) |
Switching Regulator | Yes |
Load Regulation | 0.5% |
Line Regulation | 0.2% |
Efficiency (%) | 86 |
On/Off Logic | Positive |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Product Weight (g) | 18 |
Output Type | Fixed |
Mounting | Through Hole |
Package Height | 10.2 mm |
Package Width | 20.3 mm |
Package Length | 31.8 mm |
PCB changed | 8 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
Pin Count | 8 |
Lead Shape | Through Hole |