50% Off
TRACO Electronic AGTHD 15-1212NDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 1.25A 15W 9-Pin DIP Module
Compliant with Exemption | |
EAR99 | |
NRND | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 20.3 |
Package Length | 31.8 |
PCB changed | 9 |
Standard Package Name | DIP |
Supplier Package | DIP Module |
9 | |
Lead Shape | Through Hole |
EDA / CAD Models |