Cornell Dubilier ElectronicsTHF157K015P1G-FCapacitor Tantalum Solid
Cap Tant Solid 150uF 15V 10%( 8.92 X 19.96mm) Axial 0.065 Ohm 125°C T/R
Compliant | |
EAR99 | |
Obsolete | |
8532.21.00.20 | |
Automotive | No |
PPAP | No |
Solid | |
150uF | |
10% | |
15VDC | |
0.065 | |
Low | |
3600 | |
10 | |
Polar | |
8 | |
No | |
Hermetic | |
Sleeved | |
No | |
Metal | |
Through Hole | |
Axial | |
2 | |
8.92 X 19.96 | |
-55 | |
125 | |
Tape and Reel | |
23.42 | |
19.96 | |
8.92 | |
0.64 |
This THF157K015P1G-F solid tantalum capacitor from Cornell Dubilier utilizes a three-layer conductor-dielectric-conductor capacitor structure. It can withstand a voltage of 15 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. It has a tolerance of 10%. Its capacitance value is 150uF. The THF157K015P1G-F solid capacitor has an axial termination style. This product is 19.96 mm long with a diameter of 8.92 mm.