KYOCERA AVX Components CorporationTHJD476K016RJNCapacitor Tantalum Solid
Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) Inward L SMD 7343-31 0.9 Ohm 175°C Automotive T/R
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Solid | |
47uF | |
10% | |
16VDC | |
0.9 | |
Standard | |
7.5 | |
Polar | |
6 | |
No | |
No | |
D | |
Molded | |
Flat | |
Surface Mount | |
Inward L | |
2 | |
7.3 X 4.3 X 2.9 | |
7343-31 | |
85 to 175 | |
-55 | |
175 | |
Tape and Reel | |
7.3 | |
4.3 | |
2.9 |
This THJD476K016RJN tantalum solid capacitor from AVX has a high capacitance value with a low footprint design. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 175 °C. Its leakage current is 7.5 μA. It has a tolerance of 10%. This product is 7.3 mm long, 2.9 mm tall and 4.3 mm deep. Its capacitance value is 47uF.