TRACO Electronic AGTHM 20-1212DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 12V 1.67A 20W 5-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 10.2 |
Package Width | 40.6 |
Package Length | 25.4 |
PCB changed | 5 |
5 |
EDA / CAD Models |