TRACO Electronic AGTHN 10-2411WIRDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 2A 10W 6-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
1 | |
9 | |
24 | |
36 | |
5 | |
2 | |
10 | |
3000VDC | |
DC/DC | |
2.5 | |
320 | |
Yes | |
0.2% | |
0.2% | |
89(Typ) | |
Positive | |
-40 | |
105 | |
Fixed | |
16.5 | |
Mounting | Through Hole |
Package Height | 9.9 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 6 |
6 |