TRACO Electronic AGTHN 15-2423DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V 0.5A/0.5A 15W 6-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Step Down | |
Isolated | |
2 | |
18 | |
24 | |
36 | |
-15|15 | |
0.5 | |
15 | |
1600VDC | |
2.5 | |
440 | |
Yes | |
1% | |
0.5% | |
88(Typ) | |
Positive | |
-40 | |
85 | |
Fixed | |
Mounting | Through Hole |
Package Height | 9.9 mm |
Package Width | 25.4 mm |
Package Length | 25.4 mm |
PCB changed | 6 |
6 |