TRACO Electronic AGTHN 30-4823WIDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -15V/15V 1A/1A 30W 6-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.9 |
Package Width | 25.4 |
Package Length | 25.4 |
PCB changed | 6 |
6 | |
Lead Shape | Through Hole |
EDA / CAD Models |