Texas InstrumentsTHS0842IPFBAnalog to Digital Converters - ADCs

2-Channel Dual ADC Pipelined 40Msps 8-bit Parallel 48-Pin TQFP Tray

Without altering essential content, Texas Instruments' THS0842IPFB ADC will convert your analog signals into digital data. This device is based on Pipelined architecture. It has a single-ended and differential input signal. Its maximum power dissipation is 393 mW. This device's digital interface is parallel. This ADC has a resolution of 8bit. This ADC has an input voltage of ±0.65 V. This ADC has a temperature range of -40 °C to 85 °C.

161 parts: Ships tomorrow

    Total$14.55Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2130+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 161 parts
      • Price: $14.55