Texas InstrumentsTHS10064IDAAnalog to Digital Converters - ADCs

4-Channel Single ADC Pipelined 6Msps 10-bit Parallel 32-Pin TSSOP Tube

Use this specially engineered THS10064IDA ADC from Texas Instruments to easily convert a time-varying analog signal to a digital number representation of the amplitude of that signal. This device is based on Pipelined architecture. This device's digital interface is parallel. Its maximum power dissipation is 216 mW. It has a single-ended and differential input signal. This ADC has a resolution of 10bit. This ADC has an input voltage of 1.5 V/3.5V. This ADC has a temperature range of -40 °C to 85 °C.

16 parts: Ships today

    Total$1.70Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1544+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Taiwan
      • In Stock: 16 parts
      • Price: $1.702