EU RoHS | Compliant |
ECCN (US) | 3A001a.2.c. |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 7.2(Max) |
Package Length | 7.2(Max) |
PCB changed | 48 |
Standard Package Name | QFP |
Supplier Package | HTQFP EP |
Pin Count | 48 |
Lead Shape | Gull-wing |
This THS1408MPHPEP ADC from Texas Instruments uses a transducer to convert real world physical signals into analog electrical signals before it converts analog signals to digital data. It has a differential input signal. This device's digital interface is parallel. This device is based on Pipelined architecture. Its maximum power dissipation is 360 mW. This ADC has a resolution of 14bit. This ADC has an input voltage of ±2 V. This ADC has a minimum operating temperature of -55 °C and a maximum of 125 °C.