RoHS Not Applicable | |
EAR99 | |
Active | |
8473.30.11.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Dev Kit Description
complete line of high speed amplifier evaluation modules (EVMs). The TI THS3001 high-speed current-feedback operational amplifier EVM is a complete high-speed amplifier circuit. It consisits of the TI THS3001 high-speed current-feedback operational amplifier IC, along with a small number of passive parts, mounted on a small circuit board measuring approximately 1.7 inch by 1.4 inch. The EVM uses standard SMA miniature RF connectors for inputs and ourputs and is completely assembled, fully-tested, and ready to use - just connect the power, a signal source, and a load
Dev Kit Features
THS3001 operational amplifier EVM features include:
High Bandwidth — 340 MHz, –3 dB at ±15 VCC & Gain = 2
±5-V to ±15-V Operation
6.2 mA Supply Current
100 mA Ouput Drive
Inverting and Noninverting Single-Ended Inputs
Inputs and Outputs Standard SMA Miniature RF Connectors