EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
Pin Count | 8 |
Lead Shape | Gull-wing |
Easily produce a large amount of gain in your electronic circuit by using this current feedback amplifier THS3201D from Texas Instruments in a cascaded fashion. Its maximum power dissipation is 1020 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±3.3 V and maximum of ±7.5 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a single channel per chip. This device uses one or two power supplies.