Texas InstrumentsTHS4001IDOperational Amplifiers - Op Amps

Op Amp Single High Speed Amplifier ±16V/32V 8-Pin SOIC Tube

Commonly used in nearly all electronics today, this voltage feedback amplifier THS4001ID OP amp from Texas Instruments produces a large amount of gain. Its maximum power dissipation is 740 mW. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±2.5 V and maximum of ±16 V. This op amp has a temperature range of -40 °C to 85 °C. This device uses one or two power supplies. It has a single channel per chip. This device utilizes bicom technology.

150 parts: Ships in 2 days

    Total$222.38Price for 75

    • (75)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2043+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 150 parts
      • Price: $2.965