Texas InstrumentsTHS4121IDGNRSpecial Purpose Amplifiers

SP Amp DIFF AMP Single ±1.75V/3.5V 8-Pin HVSSOP EP T/R

This differential amplifier THS4121IDGNR differential amplifier from Texas Instruments will amplify an audio signal in two channels. It has a differential output. Its maximum power dissipation is 1710 mW. Its typical dual supply voltage is ±1.65 V, with a minimum of ±1.5 V and maximum of ±1.75 V. This part has a temperature range of -40 °C to 85 °C. It has a single channel per chip. This device uses one or two power supplies.

3,181 parts: Ships today

    Total$4.11Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      2499
      Country Of origin:
      Thailand
         
      • Price: $4.111
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 681 parts
      • Price: $4.111
    • (2500)

      Ships today

      Increment:
      2500
      Ships from:
      United States of America
      Date Code:
      2230+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,500 parts
      • Price: $3.275